181-PRS15003-16

Aries Electronics
535-181-PRS15003-16
181-PRS15003-16

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,88 € 97,88 €
89,83 € 898,30 €
86,37 € 2.159,25 €
83,49 € 4.174,50 €
78,91 € 7.891,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
PGA Sockets
181 Position
Standard PGA, ZIF, Test and Burn-In Socket
2.54 mm
Solder Tail
Brand: Aries Electronics
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Lead Length: 3.17 mm
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.