16-8700-10

Aries Electronics
535-16-8700-10
16-8700-10

Mfr.:

Description:
IC & Component Sockets ELEVATOR SOCKETS BIFURCATED 16 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
3,59 € 35,90 €
3,40 € 68,00 €
3,32 € 199,20 €
3,16 € 316,00 €
2,76 € 717,60 €
2,68 € 1.340,00 €
2,29 € 2.290,00 €
2,13 € 5.325,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Various Socket Types
16 Position
8
Brand: Aries Electronics
Features: Bifurcated Contacts, Standard Socket Body Is Black Ul 94V-0 Glass Filled 4/6 Nylon
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 20
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.