16-354000-21-RC

Aries Electronics
535-16-354000-21-RC
16-354000-21-RC

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,66 € 2.119,20 €
17,31 € 4.154,40 €
17,12 € 10.272,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
16 Position
2 Row
DIP-to-SOIC Adaptor
2.54 mm
Solder Pin
Gold
7.62 mm
+ 105 C
Brand: Aries Electronics
Case Style: DIP
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Lead Length: 2.79 mm
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 120
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99