16-350000-10

Aries Electronics
535-16-350000-10
16-350000-10

Mfr.:

Description:
IC & Component Sockets 16P SOIC/DIP SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,33 € 14,33 €
12,42 € 124,20 €
11,77 € 282,48 €
11,60 € 556,80 €
10,23 € 1.227,60 €
9,55 € 2.521,20 €
9,35 € 4.712,40 €
8,87 € 8.940,96 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS: N
Various Socket Types
16 Position
2 Row
SOIC and SOJ-to-DIP Adapter
2.54 mm
Solder Pin
Tin
7.62 mm
- 55 C
+ 105 C
350000
Brand: Aries Electronics
Contact Material: Brass Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: SOIC and SOJ-to-DIP adapter
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 24
Subcategory: IC & Component Sockets
Unit Weight: 4,274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99