16-002-152FB

Aries Electronics
535-16-002-152FB
16-002-152FB

Mfr.:

Description:
FFC / FPC Jumper Cables 16C 26AWG 2"

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
16 Conductor
2 in
300 V
152FB
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Unit Weight: 3,663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99