14-6501-21

Aries Electronics
535-14-6501-21
14-6501-21

Mfr.:

Description:
IC & Component Sockets WIRE WRAP BIFURCATED 14 PINS GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,70 € 10,70 €
10,39 € 103,90 €
8,82 € 220,50 €
8,44 € 422,00 €
8,22 € 822,00 €
7,81 € 1.952,50 €
7,56 € 3.780,00 €
7,30 € 7.300,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
14 Position
2 Row
2.54 mm
Wire Wrap
Gold
501
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 25
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.