14-650-10

Aries Electronics
535-14-650-10
14-650-10

Mfr.:

Description:
IC & Component Sockets 14P DIP CVR HT .270" MAX COMP HT .125"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,64 € 26,40 €
2,36 € 59,00 €
2,24 € 224,00 €
2,11 € 527,50 €
2,00 € 1.000,00 €
1,91 € 1.910,00 €
1,79 € 4.475,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Accessories
14 Position
2 Row
Header Cover
Solder Pin
Bulk
Brand: Aries Electronics
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 516 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.