14-600-10

Aries Electronics
535-14-600-10
14-600-10

Mfr.:

Description:
IC & Component Sockets 14P FORK DIP HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 26   Multiples: 26
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 46,28 €
1,61 € 167,44 €
1,44 € 748,80 €
1,38 € 1.399,32 €
1,23 € 3.102,06 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
14 Position
2 Row
DIP Header
2.54 mm
Solder Pin
Tin
7.62 mm
- 55 C
+ 105 C
600
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 26
Subcategory: IC & Component Sockets
Unit Weight: 1,692 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 600 DIP Headers with Coined Contacts

Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.