14-018-150

Aries Electronics
535-14-018-150
14-018-150

Mfr.:

Description:
FFC / FPC Jumper Cables DECI-CENTER JUMPERS SINGLE ENDED 14 COND

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,05 € 13,05 €
12,68 € 25,36 €
10,75 € 53,75 €
10,58 € 105,80 €
8,61 € 215,25 €
8,54 € 854,00 €
8,44 € 2.110,00 €
8,39 € 4.195,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
14 Conductor
18 in
1 A
300 V
150
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99