13-020-172

Aries Electronics
535-13-020-172
13-020-172

Mfr.:

Description:
FFC / FPC Jumper Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €
18,39 € 36,78 €
15,74 € 78,70 €
15,50 € 155,00 €
12,73 € 318,25 €
12,50 € 1.250,00 €
12,38 € 3.095,00 €
12,30 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
13 Conductor
20 in
172
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99