121-PRS13121-12

Aries Electronics
535-121-PRS13121-12
121-PRS13121-12

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,52 € 134,52 €
130,72 € 1.307,20 €
130,09 € 3.252,25 €
129,13 € 6.456,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
PGA Sockets
121 Position
Standard PGA Zero-Insertion Force Test and Burn-In Socket
2.54 mm
Solder Tail
Gold
- 65 C
+ 125 C
Brand: Aries Electronics
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Lead Length: 3.17 mm
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.