12-009-173

Aries Electronics
535-12-009-173
12-009-173

Mfr.:

Description:
FFC / FPC Jumper Cables FLAT PIN STAKED FLEX FEMALE TIN ENDS

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
11,96 € 23,92 €
10,09 € 50,45 €
9,93 € 99,30 €
8,00 € 200,00 €
7,90 € 1.975,00 €
7,85 € 3.925,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
12 Conductor
9 in
3 A
300 V
173
Brand: Aries Electronics
Jacket Material: Polyester (Mylar)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99