114-PRS13021-16

Aries Electronics
535-114-PRS13021-16
114-PRS13021-16

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,02 € 84,02 €
76,10 € 761,00 €
73,18 € 1.829,50 €
70,74 € 3.537,00 €
66,85 € 6.685,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
PGA Sockets
114 Position
Standard PGA Zero-Insertion Force Test and Burn-In Socket
2.54 mm
Solder Tail
Brand: Aries Electronics
Contact Material: Beryllium Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Lead Length: 3.17 mm
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.