10-018.75-173

Aries Electronics
535-10-018.75-173
10-018.75-173

Mfr.:

Description:
FFC / FPC Jumper Cables FLAT PIN STAKED FLEX FEMALE TIN ENDS

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,56 € 16,56 €
16,08 € 32,16 €
13,77 € 68,85 €
13,55 € 135,50 €
11,16 € 279,00 €
11,02 € 1.102,00 €
10,87 € 2.717,50 €
10,80 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
10 Conductor
18.75 in
3 A
300 V
173
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyester (Mylar)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99