10-015-173

Aries Electronics
535-10-015-173
10-015-173

Mfr.:

Description:
FFC / FPC Jumper Cables FLAT PIN STAKED FLEX FEMALE TIN ENDS

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,21 € 14,21 €
13,80 € 27,60 €
11,84 € 59,20 €
11,66 € 116,60 €
9,65 € 241,25 €
9,49 € 949,00 €
9,36 € 2.340,00 €
9,30 € 4.650,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
10 Conductor
15 in
3 A
300 V
173
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyester (Mylar)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99