09-0513-10

Aries Electronics
535-09-0513-10
09-0513-10

Mfr.:

Description:
IC & Component Sockets 9P COLLET IN-LINE SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,57 € 15,70 €
1,39 € 34,75 €
1,38 € 69,00 €
1,33 € 133,00 €
1,09 € 272,50 €
1,08 € 540,00 €
1,01 € 1.010,00 €
0,972 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
9 Position
1 Row
Collet Contact
2.54 mm
Solder Tail
Gold
- 55 C
+ 125 C
0513
Brand: Aries Electronics
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.