08-8255-211C

Aries Electronics
535-08-8255-211C
08-8255-211C

Mfr.:

Description:
IC & Component Sockets ELEV. SCKT .2 CENTER COLLET 8 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,74 € 6,74 €
6,11 € 61,10 €
5,76 € 144,00 €
5,62 € 281,00 €
5,34 € 534,00 €
4,78 € 1.195,00 €
4,50 € 2.250,00 €
3,94 € 3.940,00 €
3,74 € 9.350,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Various Socket Types
8 Position
8
Brand: Aries Electronics
Features: Collet Sockets, Standard Socket Body and Spacer are Black Ul 94V-0 Glass Filled 4/6 Nylon
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.