08-823-90

Aries Electronics
535-08-823-90
08-823-90

Mfr.:

Description:
IC & Component Sockets VERTISOCKETS HORIZ BIFURCATED 8 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,82 € 6,82 €
6,16 € 61,60 €
5,81 € 145,25 €
5,64 € 282,00 €
5,31 € 531,00 €
4,92 € 1.230,00 €
4,70 € 2.350,00 €
4,54 € 4.540,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Various Socket Types
8 Position
800
Bulk
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Bifurcated Contacts, Horizontal mounting, restricted entry for contact protection, accepts standard LEDs and incandescent displays
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99