08-6823-90C

Aries Electronics
535-08-6823-90C
08-6823-90C

Mfr.:

Description:
IC & Component Sockets VERTISOCKETS HORIZ COLLET 8 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,31 € 6,31 €
5,94 € 59,40 €
5,36 € 134,00 €
4,64 € 232,00 €
4,45 € 1.112,50 €
4,28 € 2.140,00 €
4,04 € 4.040,00 €
3,94 € 9.850,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
8 Position
2 Row
Collet Contact
2.54 mm
Solder Tail
Gold
15.24 mm
- 55 C
+ 105 C
800
Brand: Aries Electronics
Features: Collet Contacts, Horizontal Mounting
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.