08-600-11

Aries Electronics
535-08-600-11
08-600-11

Mfr.:

Description:
IC & Component Sockets 8P DIP FORK HDR GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
2,10 € 21,00 €
1,68 € 42,00 €
1,54 € 135,52 €
1,44 € 380,16 €
1,38 € 728,64 €
1,29 € 1.305,48 €
1,26 € 3.160,08 €
1,20 € 6.019,20 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
8 Position
2 Row
DIP Header
2.54 mm
Solder Pin
Gold
7.62 mm
- 55 C
+ 125 C
600
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 44
Subcategory: IC & Component Sockets
Unit Weight: 1,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99