08-600-10

Aries Electronics
535-08-600-10
08-600-10

Mfr.:

Description:
IC & Component Sockets 8P FORK DIP HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,63 € 40,75 €
1,25 € 55,00 €
1,13 € 99,44 €
1,10 € 290,40 €
1,03 € 543,84 €
0,989 € 1.000,87 €
0,894 € 2.242,15 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
8 Position
2 Row
DIP Header
2.54 mm
Solder Pin
Tin
7.62 mm
- 55 C
+ 105 C
600
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 44
Subcategory: IC & Component Sockets
Unit Weight: 559 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 600 DIP Headers with Coined Contacts

Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.