08-3511-11

Aries Electronics
535-08-3511-11
08-3511-11

Mfr.:

Description:
IC & Component Sockets SOLDER TAIL 8 PINS GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,49 € 6,49 €
6,11 € 61,10 €
6,08 € 152,00 €
5,16 € 227,04 €
4,70 € 413,60 €
4,52 € 1.193,28 €
4,38 € 2.312,64 €
4,12 € 4.169,44 €
4,09 € 10.257,72 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
8 Position
2 Row
2.54 mm
Solder Tail
Gold
511
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: IC & Component Sockets
Factory Pack Quantity: 44
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99