08-0518-10

Aries Electronics
535-08-0518-10
08-0518-10

Mfr.:

Description:
IC & Component Sockets SINGLE ROW COLLET SOLDER TAIL 8 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,972 € 9,72 €
0,903 € 22,58 €
0,86 € 43,00 €
0,825 € 82,50 €
0,773 € 193,25 €
0,736 € 368,00 €
0,701 € 701,00 €
0,653 € 1.632,50 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
8 Position
1 Row
Collet Contact
2.54 mm
Solder Tail
Gold
- 55 C
+ 125 C
X518
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 457,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99