08-036-115

Aries Electronics
535-08-036-115
08-036-115

Mfr.:

Description:
Jumper Wires DIP-ER LOGIC JUMPERS 8 CONDUCTORS

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,93 € 24,93 €
23,36 € 233,60 €
22,62 € 565,50 €
22,14 € 1.107,00 €
20,91 € 2.091,00 €
20,55 € 5.137,50 €
20,37 € 10.185,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP-ER Logic Jumper
Header Stripped Pin
Header Stripped Pin
Male / Male
28 AWG
36 in
Multi-Color
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 8 Conductor
Product Type: Jumper Wires
Series: 115
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99