08-012-211

Aries Electronics
535-08-012-211
08-012-211

Mfr.:

Description:
Jumper Wires M/FEMALE DIP JUMPERS 8 CONDUCTORS

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,85 € 24,85 €
22,85 € 228,50 €
22,51 € 562,75 €
22,02 € 1.101,00 €
20,54 € 2.054,00 €
20,18 € 5.045,00 €
20,08 € 10.040,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP Jumpers
Header Stripped Pin
Socket
Male / Female
28 AWG
12 in
Multi-Color
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 8 Conductor
Product Type: Jumper Wires
Series: 211
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99