08-012-210

Aries Electronics
535-08-012-210
08-012-210

Mfr.:

Description:
Jumper Wires M/FEMALE DIP JUMPERS 8 CONDUCTORS

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,32 € 21,32 €
16,17 € 161,70 €
16,02 € 400,50 €
15,88 € 794,00 €
14,93 € 1.493,00 €
14,79 € 3.697,50 €
14,64 € 7.320,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP Jumpers
Header Stripped Pin
Socket
Male / Female
28 AWG
12 in
Multi-Color
Brand: Aries Electronics
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 8 Conductor
Product Type: Jumper Wires
Series: 210
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.