08-012-104

Aries Electronics
535-08-012-104
08-012-104

Mfr.:

Description:
Jumper Wires DIP JUMPERS 8 COND

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,59 € 15,59 €
13,83 € 138,30 €
11,94 € 298,50 €
11,78 € 589,00 €
11,13 € 1.113,00 €
10,97 € 2.742,50 €
10,77 € 5.385,00 €
10,72 € 10.720,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP Jumpers
Header Stripped Pin
Header Stripped Pin
Male
26 AWG
12 in
Multi-Color
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 8 Conductor
Product Type: Jumper Wires
Series: 104
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99