07-0511-10

Aries Electronics
535-07-0511-10
07-0511-10

Mfr.:

Description:
IC & Component Sockets STRIP LINE SOCKETS 7 PINS TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
6,12 € 61,20 €
4,97 € 124,25 €
4,84 € 242,00 €
3,95 € 395,00 €
3,74 € 3.740,00 €
3,72 € 9.300,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
7 Position
1 Row
2.54 mm
Wire Wrap
Gold
0511
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 25
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.