06-024-111

Aries Electronics
535-06-024-111
06-024-111

Mfr.:

Description:
Jumper Wires DIP JUMPERS 6 COND

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,66 € 18,66 €
15,45 € 154,50 €
12,12 € 303,00 €
11,85 € 1.185,00 €
11,74 € 2.935,00 €
11,38 € 5.690,00 €
11,34 € 11.340,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Jumper Wires
RoHS:  
I/O Cables
DIP Jumpers
Header Stripped Pin
Header Stripped Pin
Male
26 AWG
24 in
Multi-Color
Brand: Aries Electronics
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Number of Conductors: 6 Conductor
Product Type: Jumper Wires
Series: 111
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.