06-005-172

Aries Electronics
535-06-005-172
06-005-172

Mfr.:

Description:
FFC / FPC Jumper Cables FLAT PIN STAKED FLEX MALE/FEMALE TIN END

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,49 € 7,49 €
7,28 € 14,56 €
6,24 € 31,20 €
6,15 € 61,50 €
5,52 € 138,00 €
4,60 € 230,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
6 Conductor
5 in
3 A
300 V
172
Brand: Aries Electronics
Jacket Material: Polyester (Mylar)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.