06-003-172

Aries Electronics
535-06-003-172
06-003-172

Mfr.:

Description:
FFC / FPC Jumper Cables 6P 3" M-F FLEX JUMPR

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
5,56 € 11,12 €
4,39 € 21,95 €
4,34 € 43,40 €
4,24 € 106,00 €
3,48 € 174,00 €
3,35 € 335,00 €
3,29 € 822,50 €
3,24 € 1.620,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
6 Conductor
3 in
3 A
300 V
172
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyester (Mylar)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99