05-009-172

Aries Electronics
535-05-009-172
05-009-172

Mfr.:

Description:
FFC / FPC Jumper Cables FLAT PIN STAKED FLEX MALE/FEMALE TIN END

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,66 € 8,66 €
8,42 € 16,84 €
7,22 € 36,10 €
7,10 € 71,00 €
6,38 € 159,50 €
5,31 € 265,50 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
5 Conductor
9 in
3 A
300 V
172
Brand: Aries Electronics
Jacket Material: Polyester (Mylar)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.