04-0600-20

Aries Electronics
535-04-0600-20
04-0600-20

Mfr.:

Description:
IC & Component Sockets STRIP LINE 4 PINS COINED CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,659 € 6,59 €
0,617 € 15,43 €
0,602 € 60,20 €
0,524 € 131,00 €
0,52 € 260,00 €
0,502 € 502,00 €
0,488 € 1.220,00 €
0,483 € 2.415,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
4 Position
1 Row
Strip-Line Header
2.54 mm
Solder Pin
Tin
- 55 C
+ 105 C
0600
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99