04-0518-10

Aries Electronics
535-04-0518-10
04-0518-10

Mfr.:

Description:
IC & Component Sockets SINGLE ROW COLLET SOLDER TAIL 4 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 1,24 €
0,531 € 5,31 €
0,497 € 12,92 €
0,477 € 47,70 €
0,415 € 207,50 €
0,396 € 396,00 €
0,386 € 1.544,00 €
0,385 € 3.080,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
4 Position
1 Row
Collet Contact
2.54 mm
Solder Tail
Gold
- 55 C
+ 125 C
X518
Bulk
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Socket
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Unit Weight: 243 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99