04-009-152FB

Aries Electronics
535-04-009-152FB
04-009-152FB

Mfr.:

Description:
FFC / FPC Jumper Cables FUSION BONDED CABLE 4 CONDUCTORS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
4 Conductor
9 in
300 V
152FB
Brand: Aries Electronics
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.