04-004-152FB

Aries Electronics
535-04-004-152FB
04-004-152FB

Mfr.:

Description:
FFC / FPC Jumper Cables FUSION BONDED CABLE 4 CONDUCTORS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 816 will be subject to minimum order requirements.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 7,18 €
3,38 € 20,28 €
3,30 € 33,00 €
3,09 € 80,34 €
2,94 € 147,00 €
2,80 € 280,00 €
2,00 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
4 Conductor
4 in
300 V
152FB
Brand: Aries Electronics
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.