02-0513-11

Aries Electronics
535-02-0513-11
02-0513-11

Mfr.:

Description:
IC & Component Sockets PIN LINE COLLET SCKT SOLDER TAIL 2 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,832 € 8,32 €
0,799 € 19,98 €
0,721 € 36,05 €
0,702 € 70,20 €
0,617 € 154,25 €
0,56 € 280,00 €
0,541 € 541,00 €
0,522 € 1.305,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
2 Position
1 Row
2.54 mm
Solder Tail
Gold
0513
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99