02-0501-21

Aries Electronics
535-02-0501-21
02-0501-21

Mfr.:

Description:
IC & Component Sockets STRIP LINE BIFURCATE 2 PINS GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
3,04 € 30,40 €
2,87 € 71,75 €
2,80 € 140,00 €
2,67 € 267,00 €
2,34 € 585,00 €
2,27 € 1.135,00 €
1,94 € 1.940,00 €
1,80 € 4.500,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS: N
2 Position
1 Row
2.54 mm
Wire
Gold
0501
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.