02-005-152FB

Aries Electronics
535-02-005-152FB
02-005-152FB

Mfr.:

Description:
FFC / FPC Jumper Cables FUSION BONDED CABLE 2 CONDUCTORS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 174   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 203,58 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: FFC / FPC Jumper Cables
RoHS:  
2 Conductor
5 in
300 V
152FB
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99