LILYPAD

Arduino
Not Assigned
LILYPAD

Mfr.:

Description:
Development Boards & Kits - AVR

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - AVR
Evaluation Boards
AVR
ATmega168V, ATmega328V
Brand: Arduino
Data Bus Width: 8 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Development Boards & Kits - AVR
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
MXHTS:
85369099
ECCN:
EAR99