AS-XBEE-WIFI-2.4-INT-04

ArduSimple
780-ASXBEEWIFI24INT0
AS-XBEE-WIFI-2.4-INT-04

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFi NTRIP Master

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 6/8/2026
13
Expected 7/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,73 € 82,73 €

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
802.11 b/g/n
2.4 GHz
3 V to 3.6 V
802.11 b/g/n
Brand: ArduSimple
Interface Type: RS-232, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WiFi® NTRIP Master Development Tool

ArduSimple WiFi® NTRIP Master Development Tool enables the user RTK receiver to connect autonomously to the internet using any WiFi® network without a PC. This device also creates its own WiFi®, which allows users to access a web interface for configuration. The WiFi® NTRIP master development tool requires no programming to use the product. This development tool is used to connect the GPS receiver to the NTRIP RTK correction service, using its integrated NTRIP server/caster/client functionality. The WiFi® NTRIP master tool also transports a serial port stream over WiFi or the internet using its integrated TCP/UDP sockets. This development tool includes a WiFi® radio module, including NTRIP software.

FEATURED PRODUCTS
ARDUSIMPLE