AS-RTK2B-LIT-L1L2-SMA

ArduSimple
780-AS-RTK2BLITSMA00
AS-RTK2B-LIT-L1L2-SMA

Mfr.:

Description:
GNSS / GPS Development Tools SimpleRTK2B Lite GPS/GNSS L1/L2 RTK Board

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,30 € 211,30 €

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Boards
ZED-F9P
USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: ArduSimple
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 10 cm x 10 cm x 5 cm
Packaging: Bulk
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
CNHTS:
9031809090
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994