AS-GNSS-F10N-L1L5-NH

ArduSimple
780-ASGNSSF10NL1L5NH
AS-GNSS-F10N-L1L5-NH

Mfr.:

Description:
GNSS / GPS Development Tools simpleGNSS Pro

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Boards
5 V
Serial, USB
GNSS
Brand: ArduSimple
Dimensions: 69 mm x 53 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 19 mA
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
CNHTS:
8543709990
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS-GNSS-F10N simpleGNSS Pro Evaluation Board

ArduSimple AS-GNSS-F10N simpleGNSS Pro Evaluation Board is a standalone board designed to evaluate sub-meter dual-band (L1/L5) GNSS positioning technology. This board is based on u-blox NEO-F10N module and is fully compatible with Arduino and STM32 Nucleo platforms as a shield. The simpleGNSS pro evaluation board operates at 5V supply voltage and within the -40°C to 85°C temperature range. This board offers a default update rate of 1Hz with maximum performance up to 19mA. This evaluation board features 1 UART and 1USB serial interfaces, NMEA, and UBX binary protocols. The simpleGNSS pro evaluation board is RoHS compliant and available in a 69mm x 53mm dimension.