Rigid-770 R1.1

Arbor Technology
813-RIGID-770R1.1
Rigid-770 R1.1

Mfr.:

Description:
Embedded Box Computers FPC-7700, Intel Core i3-3120M, 4GB DDR3

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.477,58 € 49.551,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i3-3120ME
Intel QM77
2.4 GHz
16 GB
0 GB
9 V to 36 V
- 40 C
+ 70 C
225 mm x 90 mm x 267 mm
Bay Trail
Brand: Arbor Technology
Memory Size: 16 GB
Memory Type: DDR3, SOIDIMM, SDRAM
Power Consumption: 50 W
Subcategory: Computing
Part # Aliases: 7677000611060P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99