PBQ-3000

Arbor Technology
813-PBQ-3000
PBQ-3000

Mfr.:

Description:
Development Boards & Kits - x86 QSEVEN CARRIER BOARD EPIC FORM FACTOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,84 € 27.884,00 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Development Boards & Kits - x86
RoHS:  
Carrier Boards
Intel Atom, VIA Nano
Qseven COM
Brand: Arbor Technology
Dimensions: 165 mm x 115 mm
Form Factor: EPIC
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 100
Subcategory: Development Tools
Part # Aliases: 7233000001110P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ARBOR TECHNOLOGY