PBE-1700

Arbor Technology
813-PBE-1700
PBE-1700

Mfr.:

Description:
Development Boards & Kits - x86 COM Express Type 2 ATX Eval Board

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
370,71 € 370,71 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Development Boards & Kits - x86
RoHS:  
Evaluation Boards
Intel Atom, Celeron, Core 2
COM Express Type 2
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: PBE-1700 COM Express evaluation bord
Dimensions: 305 mm x 243 mm
Form Factor: ATX
Interface Type: Audio, Ethernet, Parallel, PCI, PCle, PS/2, Serial, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 7231700131110P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
4A994

FEATURED PRODUCTS
ARBOR TECHNOLOGY