PAC-B065W-1

Arbor Technology
813-PAC-B065W-1
PAC-B065W-1

Mfr.:

Description:
Desktop AC Adapters 19V/3.4A 65W AC/DC PWR Supply BOX-PHX2

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
100 VAC to 240 VAC
1 Output
65 W
19 V
3.4 A
Industrial
Barrel Connector
Level VI
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: 6960300650030P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
ECCN:
4A994

FEATURED PRODUCTS
ARBOR TECHNOLOGY