HiCORE-i89Q1-D-x1

Arbor Technology
813-HICOREI89Q1DX1
HiCORE-i89Q1-D-x1

Mfr.:

Description:
Single Board Computers

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
HiCORE-i89Q1/i89Q2
Intel
Core i3/i5/i7
Core i3/i5/i7
5 V, 12 V
Audio, DDI, DVI, Ethernet, LPC, PCIe, RS-232
0 C
+ 60 C
338 mm x 126 mm
Brand: Arbor Technology
Chipsets: Intel PCH Q170
Code Name: Skylake
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 64 GB
Memory Type: DDR4, DIMM, SDRAM
Product Type: Single Board Computers
Subcategory: Computing
Part # Aliases: 7089010210020P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99