FCDB-349R

Arbor Technology
813-FCDB-349R
FCDB-349R

Mfr.:

Description:
Modules Accessories SMBus 16-bit Digital I/O board

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,74 € 8.148,00 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Modules Accessories
RoHS:  
Daughter Boards
EmCORE-i55M0/i65M3
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: SMBus 16-bit digital I/O daughterboard
Dimensions: 75 mm x 50 mm
Operating Supply Voltage: 5 V
Product Type: Modules Accessories
Factory Pack Quantity: 200
Subcategory: Embedded Solutions
Part # Aliases: 7700349010010P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
4A994

FEATURED PRODUCTS
ARBOR TECHNOLOGY