EmETXe-i9652

Arbor Technology
813-EMETXE-I9652
EmETXe-i9652

Mfr.:

Description:
Computer-On-Modules - COM COM Exp Basic Type 2 Intel Socket P

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,48 € 290,48 €

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Basic Type 2
Intel
Core 2 Duo, Celeron M
Intel GME965 + ICH8M
800 MHz
12 V
LPC, PCI, PCle
- 20 C
+ 70 C
125 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 4 GB
Memory Type: DDR2
Product Type: Computer-On-Modules - COM
Series: EmETXe
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 7096520011010P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500110
ECCN:
4A994

FEATURED PRODUCTS
ARBOR TECHNOLOGY